
* Images are for reference only
87022-620TRLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87022-620TRLF
- JLCPCB Part #
- C6413988
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 2 4.75mm 40P Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9519
200+
$4.3705
500+
$4.2235
1000+
$4.1524
Welcome back, may I help you?