
* Images are for reference only
86837-110H
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 86837-110H
- JLCPCB Part #
- C5410019
- Package
- Plugin,P=2.54mm
- Description
- Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1199
10+
$0.9351
30+
$0.8339
100+
$0.7182
400+
$0.6684
800+
$0.6459
Welcome back, may I help you?