
* Images are for reference only
865609SLTLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 865609SLTLF
- JLCPCB Part #
- C464633
- Package
- -
- Description
- -55℃~+125℃ 2 5A 9P Female Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5195
10+
$0.5082
30+
$0.5017
100+
$0.4953
Welcome back, may I help you?