
* Images are for reference only
861410021H11LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 861410021H11LF
- JLCPCB Part #
- C3715608
- Package
- P=2.54mm
- Description
- 1x2 2.54mm 3A Capped Unshrouded P=2.54mm Shunts, Jumpers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 183
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0492
2000+
$0.0191
5000+
$0.0184
10000+
$0.0181
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?