
* Images are for reference only
861400182YO10803LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 861400182YO10803LF
- JLCPCB Part #
- C5923715
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 18P 1kV 2 2.54mm 2.54mm 3A Copper alloy Gold Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0095
250+
$0.4038
500+
$0.3893
1000+
$0.3828
Welcome back, may I help you?