This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

861400162LO10LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
861400162LO10LF
JLCPCB Part #
C6476957
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 16P 1kV 2 2.54mm 2.54mm 3A Copper alloy Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7380
200+ $0.2949
500+ $0.2853
1000+ $0.2804
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons