
* Images are for reference only
861400161YO14742LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 861400161YO14742LF
- JLCPCB Part #
- C6413932
- Package
- Plugin,P=2.54mm
- Description
- 1 16P 1kV 2.54mm 3A Copper alloy Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1489
200+
$0.4593
500+
$0.4432
1000+
$0.4367
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?