This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

861400082LO1332LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
861400082LO1332LF
JLCPCB Part #
C3334126
Package
Push-Pull,P=2.54mm
Description
-40℃~+100℃ 2 2.54mm 2.54mm 2.5mm 3A 5.08mm 5.7mm 500V 8P Copper alloy Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 71

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1268
200+ $0.0492
500+ $0.0474
1000+ $0.0466
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons