This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

861400071YO15320LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
861400071YO15320LF
JLCPCB Part #
C5552552
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 1kV 2.54mm 3A 7P Copper alloy Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5736
200+ $0.2298
500+ $0.2218
1000+ $0.2186

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons