
* Images are for reference only
861400051YO10LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 861400051YO10LF
- JLCPCB Part #
- C3331376
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1kV 2.54mm 2.6mm 3A 3mm 5P 7mm Copper alloy Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1003
200+
$0.0389
500+
$0.0375
1000+
$0.0368
Welcome back, may I help you?