
* Images are for reference only
861400051LO1728LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 861400051LO1728LF
- JLCPCB Part #
- C6100574
- Package
- Push-Pull,P=2.54mm
- Description
- 1 1kV 2.54mm 3A 9P Copper alloy Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3598
200+
$0.1436
500+
$0.1388
1000+
$0.1364
Welcome back, may I help you?