
* Images are for reference only
861400011YO8LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 861400011YO8LF
- JLCPCB Part #
- C7047027
- Package
- Plugin
- Description
- -55℃~+125℃ 1 1P 1kV 3A Copper alloy Through Hole 插件 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4659
200+
$0.1860
500+
$0.1797
1000+
$0.1766
Related Products
Welcome back, may I help you?