
* Images are for reference only
86094647113H65ELF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 86094647113H65ELF
- JLCPCB Part #
- C3646532
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm Right Angle Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5804
200+
$1.3858
500+
$1.3374
1000+
$1.3133
Welcome back, may I help you?