
* Images are for reference only
86092645113755ELF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 86092645113755ELF
- JLCPCB Part #
- C599064
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1.5A 2 2.54mm Gold Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3710
200+
$2.0790
500+
$2.0067
1000+
$1.9698
Welcome back, may I help you?