
* Images are for reference only
86092645113745ELF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 86092645113745ELF
- JLCPCB Part #
- C3653659
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1.5A 2 2.54mm Gold Through Hole Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0883
200+
$0.8094
500+
$0.7805
1000+
$0.7661
Related Products
Welcome back, may I help you?