
* Images are for reference only
86092325313755ELF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 86092325313755ELF
- JLCPCB Part #
- C3641133
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1.5A 2 2.54mm Copper alloy Gold Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering [Fixture Required]
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- Assembly fixture
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$3.1290
10+
$2.6578
30+
$2.3625
100+
$2.0608
500+
$1.9236
1000+
$1.8655
Welcome back, may I help you?