
* Images are for reference only
82-66
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 82-66
- JLCPCB Part #
- C5529252
- Package
- -
- Description
- 11GHz 50Ω Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.5301
200+
$22.5557
500+
$21.8020
1000+
$21.4299
Welcome back, may I help you?