
* Images are for reference only
79425-446HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 79425-446HLF
- JLCPCB Part #
- C5544849
- Package
- Plugin,P=2.54mm
- Description
- 110V 2 2.54mm 2.54mm 46P 5A Black Phosphor bronze Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9204
200+
$0.7672
500+
$0.7414
1000+
$0.7285
Welcome back, may I help you?