
* Images are for reference only
79257-202HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 79257-202HLF
- JLCPCB Part #
- C5522993
- Package
- Push-Pull
- Description
- -65℃~+130℃ 2 2.54mm 2P 3A Black Phosphor bronze Right Angle 弯插 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5863
200+
$0.2352
500+
$0.2271
1000+
$0.2223
Welcome back, may I help you?