This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

78938-202HLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
78938-202HLF
JLCPCB Part #
C3325818
Package
Push-Pull,P=2.54mm
Description
-65℃~+125℃ 1 2.41mm 2.54mm 2P 3.05mm 3.05mm 3A Black Phosphor bronze Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 77

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1166
200+ $0.0453
500+ $0.0436
1000+ $0.0428

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons