This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

78511-208

Extended
Manufacturer
Amphenol ICC
MFR.Part #
78511-208
JLCPCB Part #
C3334052
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 1 2.54mm 2.54mm 3.05mm 5A 8.08mm 8P Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4667
1000+ $0.1807
2500+ $0.1743
5000+ $0.1712

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons