
* Images are for reference only
78511-207HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 78511-207HLF
- JLCPCB Part #
- C3339050
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 110V 2.54mm 2.54mm 3.05mm 5A 7P 8.08mm Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4194
200+
$0.1623
500+
$0.1567
1000+
$0.1538
Welcome back, may I help you?