
* Images are for reference only
78229-516
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 78229-516
- JLCPCB Part #
- C5415682
- Package
- Plugin,P=2.54mm
- Description
- Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4857
10+
$2.1223
30+
$1.8945
100+
$1.6620
500+
$1.5570
1200+
$1.5101
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?