
* Images are for reference only
78211-006LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 78211-006LF
- JLCPCB Part #
- C599057
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 1 1x6P 2.54mm 6 Black Glass fiber reinforced PA Non-Latching UL94V-0 Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.2480
10+
$1.2174
30+
$1.1966
100+
$1.1773
Related Products
Welcome back, may I help you?