
* Images are for reference only
77317-812-12LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77317-812-12LF
- JLCPCB Part #
- C3336357
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+130℃ 12P 2 2.54mm 2.54mm 3.05mm 3A 4.83mm 6.8mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6394
200+
$0.2487
500+
$0.2390
1000+
$0.2358
Related Products
Welcome back, may I help you?