
* Images are for reference only
77316-148LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77316-148LF
- JLCPCB Part #
- C3334374
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 1 11.71mm 2.4mm 2.54mm 2.79mm 3A 3P Black Phosphor bronze Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1836
200+
$0.0712
500+
$0.0686
1000+
$0.0673
Welcome back, may I help you?