This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

77313-515-20LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
77313-515-20LF
JLCPCB Part #
C6101828
Package
Plugin,P=2.54mm
Description
-65℃~+130℃ 1.5kV 2 2.54mm 2.54mm 20P 3A Black Phosphor Bronze Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2059
200+ $0.8814
400+ $0.8508
1000+ $0.8363
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons