This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

77313-185-14LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
77313-185-14LF
JLCPCB Part #
C3336050
Package
Plugin,P=2.54mm
Description
-65℃~+130℃ 10.5mm 14P 2 2.54mm 2.54mm 2.54mm 2.9mm 3A Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0119
200+ $0.3919
500+ $0.3791
1000+ $0.3710
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons