This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

77311-891-36LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
77311-891-36LF
JLCPCB Part #
C3329981
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 1 10.21mm 2.54mm 2.54mm 36P 3A 5.59mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0247
200+ $0.7845
500+ $0.7571
1000+ $0.7426
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons