
* Images are for reference only
77311-818-04LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77311-818-04LF
- JLCPCB Part #
- C5406866
- Package
- Plugin,P=2.54mm
- Description
- 1、2 2A、3A 2mm、2.54mm 4P、40P Black、Black Through Hole、Surface Mount,Vertical 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 158
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 158
In-stock Item Pricing
Qty Unit Price
1+
$0.2812
10+
$0.2732
30+
$0.2684
100+
$0.2635
Welcome back, may I help you?