
* Images are for reference only
77311-424-21LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77311-424-21LF
- JLCPCB Part #
- C3331722
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 2.54mm 2.54mm 2.9mm 21P 3A 6.75mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4376
200+
$0.5562
500+
$0.5369
1000+
$0.5273
Welcome back, may I help you?