This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

77311-401-36LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
77311-401-36LF
JLCPCB Part #
C3338599
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 1 1x36P 2.41mm 2.54mm 2.54mm 36P 3A 5.84mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.0421
10+ $1.9938
30+ $1.9633
100+ $1.9311
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons