
* Images are for reference only
77311-124-01LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77311-124-01LF
- JLCPCB Part #
- C5406647
- Package
- Plugin
- Description
- -65℃~+125℃ 1 1P 3A Black Phosphor Bronze Through Hole Tin Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2650
10+
$0.2105
30+
$0.1874
100+
$0.1582
500+
$0.1453
1000+
$0.1374
Welcome back, may I help you?