
* Images are for reference only
77311-119-08LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77311-119-08LF
- JLCPCB Part #
- C3335848
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 12.83mm 2.54mm 2.54mm 3.02mm 3A 8P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7151
200+
$0.2771
500+
$0.2674
1000+
$0.2626
Welcome back, may I help you?