
* Images are for reference only
77311-102-08LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77311-102-08LF
- JLCPCB Part #
- C5407826
- Package
- Through hole
- Description
- -65℃~+125℃ 1 2.54mm 3A 8P Black Phosphor bronze Through Hole Tin Through hole Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5589
200+
$0.2239
500+
$0.2159
1000+
$0.2126
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?