
* Images are for reference only
76384-404LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 76384-404LF
- JLCPCB Part #
- C5408207
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 1 1x4P 2.54mm 4 4P 9.34mm Black Copper alloy Through Hole Tin UL94V-0 Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$1.2760
10+
$1.0663
30+
$0.9502
100+
$0.8195
500+
$0.7614
1000+
$0.7356
Related Products
Welcome back, may I help you?