
* Images are for reference only
76384-402LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 76384-402LF
- JLCPCB Part #
- C5406995
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 1 1x2P 2 2.54mm 2P 4.3mm 9.34mm Black Copper alloy Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4462
10+
$0.4366
30+
$0.4301
100+
$0.4237
Related Products
Welcome back, may I help you?