
* Images are for reference only
76384-305LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 76384-305LF
- JLCPCB Part #
- C464642
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 1 1x5P 2.54mm 4.3mm 5 5P 9.34mm Black Copper alloy Gold Through Hole UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8754
10+
$0.7112
30+
$0.6308
100+
$0.5487
500+
$0.5005
1000+
$0.4763
2000+
$0.4699
4000+
$0.4667
Related Products
Welcome back, may I help you?