
* Images are for reference only
76382-307LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 76382-307LF
- JLCPCB Part #
- C5410880
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+125℃ 1 1x7P 2.54mm 5.3mm 7 7P Blue Glass-Fiber Reinforced PBT Phosphor bronze Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 33
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$1.1738
10+
$0.9728
33+
$0.7960
99+
$0.6721
495+
$0.6159
990+
$0.5918
Related Products
Welcome back, may I help you?