
* Images are for reference only
76350-304-72LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 76350-304-72LF
- JLCPCB Part #
- C3348060
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 3.05mm 5.08mm 5.84mm 72P Black Phosphor bronze Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7378
200+
$2.6078
500+
$2.5160
1000+
$2.4709
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?