
* Images are for reference only
76342-304LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 76342-304LF
- JLCPCB Part #
- C3319850
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 6.99mm 8P Phosphor bronze Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.9035
10+
$1.8600
30+
$1.8309
100+
$1.8019
Welcome back, may I help you?