
* Images are for reference only
76341-322LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 76341-322LF
- JLCPCB Part #
- C3321555
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 22P 6.99mm Phosphor bronze Square Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9819
200+
$0.7677
500+
$0.7404
1000+
$0.7276
Welcome back, may I help you?