
* Images are for reference only
76341-308LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 76341-308LF
- JLCPCB Part #
- C5411281
- Package
- Plugin
- Description
- 1 1x8P 2.54mm 2.9mm 7mm 8P Gold Phosphor bronze Square Hole Through Hole Top Plugin Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9894
10+
$0.9669
30+
$0.9508
100+
$0.9348
Related Products
Welcome back, may I help you?