
* Images are for reference only
76341-306LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 76341-306LF
- JLCPCB Part #
- C599000
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 6.99mm 6P Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6885
200+
$0.6545
500+
$0.6304
1000+
$0.6192
Related Products
Welcome back, may I help you?