
* Images are for reference only
75915-308HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 75915-308HLF
- JLCPCB Part #
- C5523033
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 8.51mm 8P Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 29
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0492
203+
$0.4194
493+
$0.4049
986+
$0.3985
Welcome back, may I help you?