
* Images are for reference only
75915-303LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 75915-303LF
- JLCPCB Part #
- C5408335
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 3P 8.51mm Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.6574
10+
$0.6396
30+
$0.6299
100+
$0.6186
Welcome back, may I help you?