
* Images are for reference only
75869-130LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 75869-130LF
- JLCPCB Part #
- C598991
- Package
- Plugin,P=2.54mm
- Description
- 2 2 2.54mm 2.54mm 2x2P 4P 9.57mm Blue Phosphor bronze Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5977
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5975
In-stock Item Pricing
Qty Unit Price
1+
$0.8892
10+
$0.7407
30+
$0.6665
100+
$0.5423
500+
$0.4971
1000+
$0.4745
Related Products
Welcome back, may I help you?