
* Images are for reference only
75869-104LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 75869-104LF
- JLCPCB Part #
- C598987
- Package
- Plugin,P=2.54mm
- Description
- 10 2 2.54mm 2.54mm 20P 2x10P 6.15mm 9.57mm Blue Phosphor bronze Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2768
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 2689
In-stock Item Pricing
Qty Unit Price
1+
$1.3748
10+
$1.1532
36+
$0.9781
108+
$0.8400
504+
$0.7790
1008+
$0.7517
Related Products
Welcome back, may I help you?