
* Images are for reference only
75869-102LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 75869-102LF
- JLCPCB Part #
- C598985
- Package
- Plugin,P=2.54mm
- Description
- 14P 2 2.54mm 2.54mm 2x7P 7 9.57mm Blue Phosphor bronze Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 580
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 580
In-stock Item Pricing
Qty Unit Price
1+
$1.3249
10+
$1.1256
30+
$0.9503
100+
$0.8265
500+
$0.7718
1000+
$0.7477
Related Products
Welcome back, may I help you?