
* Images are for reference only
75869-101LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 75869-101LF
- JLCPCB Part #
- C598984
- Package
- Plugin,P=2.54mm
- Description
- 10P 2 2.54mm 2.54mm 2x5P 5 9.57mm Blue Phosphor bronze Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 15
Full Reel: 29
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7574
10+
$0.6220
30+
$0.5366
100+
$0.4706
500+
$0.4303
1000+
$0.4093
Related Products
Welcome back, may I help you?